Pluggable terminal block with 10 positions and 10 circuits, featuring a 5.08mm pitch and straight, male orientation. This through-hole mount connector utilizes brass contacts with tin plating, offering a 10A current rating and 300V voltage rating. Constructed from black Nylon, it meets UL, ELV, and RoHS compliance, with a UL94 V-0 flammability rating and low halogen content. Packaged in Tape and Reel for 500 units, this component is designed for solder termination.
Molex 39980-0410 technical specifications.
| Approvals | UL |
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 51.41mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.