Molex 39981-0408 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 625 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39981 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39981-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
