Molex 39990-0314 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 39990 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39990-0314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.