Molex 39991-0416 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 39991 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39991-0416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.