Molex 39A-504-FT technical specifications.
| Length | 304m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39A-504-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.