Molex 4-140 technical specifications.
| Contact Material | Steel, Brass |
| Contact Plating | Nickel |
| Length | 54.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| Width | 54.8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 4-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
