Molex 40-1043 technical specifications.
| Color | N/A |
| Current Rating | N/A |
| Lamp Type | N/A |
| Filament Type | N/A |
| Lamp Size | PL13/41 |
| Manufacturer | Woodhead / Molex |
| Part No | 40-1043 |
| RoHS | Unknown |
| Voltage Rating | N/A |
| Mean Spherical Candle Power | N/A |
| Life Hours | N/A |
| Lead/Base Style | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 40-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.