Molex 403000A10M020 technical specifications.
| Package/Case | 0102 |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Insulation Material | PVC |
| Length | 6.56foot |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Brad® Micro-Change® 120086 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 403000A10M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.