Molex 403001A10M050 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Current Rating | 3A |
| Gender | Female |
| Jacket Material | PVC |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 120086 |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 403001A10M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
