Molex 404000A10M040 technical specifications.
| Connector Type A | Circular, Plug, Receptacle |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 404000A10M040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.