Molex 404001A10M100 technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 7.56kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 404001A10M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.