Molex 4094-03A-102/2205-2031 technical specifications.
| Contact Material | Brass |
| Current Rating | 4A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 4094-03A-102/2205-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.