Molex 409P801 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 34 |
| Number of Ports | 9 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 409P801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.