Molex 4142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Housing Color | Black |
| Length | 81.76mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 142 |
| Termination | Screw |
| Width | 27mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 4142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.