Molex 41422-5001 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Current Rating | 10A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 41422 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 41422-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
