Molex 41661-0317 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41661 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41661-0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.