Molex 41662-0546 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 14.53mm |
| Contact Plating | Tin |
| Contact Post Length | 4.88mm |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41662 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 41662-0546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.