Molex 41662-0684 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | 41662 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 41662-0684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.