Header Connector,PCB Mount,RECEPT,5 Contacts,PIN,0.156 Pitch,PC TAIL Terminal,LOCKING
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 4.37mm |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41671 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |