Molex 41671-0009 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 4.37mm |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41671-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.