Molex 41671-0015 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | 41671 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 41671-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.