24-circuit, single-row male header connector with a 3.96mm pitch. Features brass contacts with gold plating for reliable mating, a 7A current rating, and 250V voltage rating. Designed for through-hole mounting with straight orientation and solder termination. Black insulator housing ensures durability, operating within a temperature range of 0°C to 75°C.
Molex 41671-0023 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 95mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41671-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.