Molex 41672-0203 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | 41672 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 41672-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.