Molex 41695-2033 technical specifications.
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41695 |
| RoHS | Compliant |
Download the complete datasheet for Molex 41695-2033 to view detailed technical specifications.
No datasheet is available for this part.