Molex 416952021 technical specifications.
| Current Rating | 7A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Yes |
| Series | 41695 |
| RoHS | Compliant |
Download the complete datasheet for Molex 416952021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.