
2-circuit, 2-position vertical header assembly with a 3.96mm pitch. Features male brass and copper alloy contacts with gold plating and a 3.56mm lead length. Rated for 7A current and 250V AC/DC, with a maximum operating temperature of 75°C. Through-hole mount termination with solder.
Molex 41791-0849 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Current Rating | 7A |
| Depth | 10.01mm |
| Glow Wire Compliant | Non-compliant |
| Height | 13.94mm |
| Housing Color | Natural |
| Lead Length | 3.56mm |
| Length | 33.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41791-0849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.