6-circuit, single-row, right-angle header assembly with a 3.96mm pitch. Features male brass and bronze contacts with gold plating and a 11.43mm mating length. Rated for 7A current and 250V voltage, with a 3.96mm contact post length. Through-hole mount termination with solder connection. Operates within a 0°C to 75°C temperature range.
Molex 41792-0515 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 3.96mm |
| Current Rating | 7A |
| Depth | 23.14mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 23.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41792-0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.