Molex 41792-0521 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 3.96mm |
| Current Rating | 7A |
| Depth | 23.14mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 47.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41792-0521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.