Molex 41B technical specifications.
| Supplier | Cinch Connectors |
| Part No | 41B |
| RoHS | No |
| Type | Plug |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 8536694050 |
| ECCN | EAR99 |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 41B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.