Molex 42.1B.011.A0032 technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 38.5mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | PowerCat MOD-SNAP |
| Termination | IDC |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 42.1B.011.A0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.