Molex 42000-1610 technical specifications.
| Height | 4.95mm |
| Length | 20.32mm |
| Number of Circuits | 16 |
| Number of Poles | 16 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 42000-1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.