Molex 420010 technical specifications.
| Color | N/A |
| Dimension | 3.05 x 39.88 x 35.56mm |
| Manufacturer | Woodhead / Molex |
| Part No | 420010 |
| Family | 130116 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Value Plus Box Track |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 420010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.