Molex 42227-0649 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 42227-0649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.