Molex 42227-1039 technical specifications.
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 42227-1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.