This 36-contact HDR wire-to-board header features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a maximum operating temperature range of 0 to 75°C and a maximum voltage rating of 500V. The header is suitable for applications requiring a high number of contacts and a secure connection.
Molex 42228-0036 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Height | 7.21mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 42228-0036 to view detailed technical specifications.
No datasheet is available for this part.