Molex 42375-1246 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 42375-1246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.