Molex 42375-1857 technical specifications.
| Number of Positions | 4 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| RoHS | Compliant |
Download the complete datasheet for Molex 42375-1857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.