Molex 42375-3328 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 11.18mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42375-3328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.