Molex 42375-3604 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3750 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42375-3604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.