Molex 42376-0582 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 1875 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42376 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42376-0582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.