Molex 42377-0146 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 42377 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 42377-0146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.