Molex 42377-1394 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Mating Length | 10.01mm |
| Contact Plating | Tin |
| Contact Post Length | 3.43mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3750 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42377-1394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.