Molex 42400-0004 technical specifications.
| Contact Gender | Female |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 15 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 9.63mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 42400 |
| RoHS | Compliant |
Download the complete datasheet for Molex 42400-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.