Modular Ethernet connector, female, straight orientation, featuring 4 contacts and 4 positions within a single row. This unshielded, through-hole mount component boasts bronze contacts with gold plating, a 1.5A current rating, and a 150V AC voltage rating. Operating within a temperature range of -40°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 42410-4168 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1610 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-4168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.