
This 6-position USB-A female connector features a 1.27mm pitch and is rated for 125V and 1.5A. It is constructed with bronze contacts plated with gold and is RoHS compliant. The connector is available in a tray packaging with 1400 pieces per package and is suitable for through-hole mounting. It has an operating temperature range of -40°C to 80°C and meets the UL94 V-0 flammability rating.
Molex 42410-6264 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-6264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.