Molex 42410-6312 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.337149oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-6312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.