
RJ45 connector, 8-position, 8-contact, straight, unshielded, through-hole mount. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V DC voltage rating. Operates within a temperature range of -40°C to 80°C. Housing is black, with a UL94 V-0 flammability rating. 2.54mm pitch, 16mm length, 15.88mm depth. RoHS compliant.
Molex 42410-8312 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-8312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
