
RJ-45 Receptacle, 8 Position, 1 Port, Straight Thru-Hole connector featuring 8 gold-plated bronze female contacts with a 2.54mm pitch. This black polyester housing component offers a 1.5A current rating and a 125V voltage rating, operating between -40°C and 80°C. It is UL94 V-0 flammability rated and RoHS compliant, designed for solder termination with a panel or board mount orientation.
Molex 42410-8314 technical specifications.
| Body/Shell Style | JACK |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| DIN Conformance | No |
| Direction | User Selectable |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 16mm |
| Manufacturer Series | 42410 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 80°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Panel, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-8314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
