
This USB connector features a straight, through-hole mounting style with a panel and board mount option. It is a female, single-port USB-A/B/C type connector with 8 contacts and 8 loaded positions, utilizing gold-plated bronze contacts. The black polyester housing offers a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 80°C and a voltage rating of 150V AC/DC. Termination is via solder, with a pitch of 2.54mm and a depth of 15.88mm.
Molex 42410-8360 technical specifications.
| Body/Shell Style | JACK |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 16mm |
| Manufacturer Series | 42410 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 150V |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Panel, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shell Material | Polyester |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42410-8360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
