The Molex 424108504 is an RJ-45 8-contact RCP connector with a Cat 3 rating, supporting a maximum voltage of 125V and current of 1.5A per contact. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 80°C and is suitable for use in modular and Ethernet applications.
Molex 424108504 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 424108504 to view detailed technical specifications.
No datasheet is available for this part.